Cypress Semiconductor NOR 128Mbit CFI, SPI Flash Memory 8-Pin SOIC, S25FS128SAGMFI101

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-7434
Mfr. Part No.:
S25FS128SAGMFI101
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

CFI, SPI

Package Type

SOIC

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

2 V

Dimensions

5.28 x 5.28 x 1.9mm

Maximum Operating Temperature

+85 °C

Number of Words

1M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Density
S25FS128S-128 Mbits (16 MB)
S25FS256S-256 Mbits (32 MB)
Serial Peripheral Interface (SPI)
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 24- or 32-bit address options
Serial Command subset and footprint compatible with S25FL-A, S25FL-K, S25FL-P, and S25FL-S SPI families
Multi I/O Command subset and footprint compatible with S25FL-P, and S25FL-S SPI families
Read
Commands: Normal, Fast, Dual I/O, Quad I/O, DDR Quad I/O
Modes: Burst Wrap, Continuous (XIP), QPI
Serial Flash Discoverable Parameters (SFDP) and Common Flash Interface (CFI), for configuration information
Program
256- or 512-byte Page Programming buffer
Program suspend and resume
Automatic ECC internal hardware Error Correction Code generation with single-bit error correction
Erase
Hybrid sector options
Physical set of eight 4-KB sectors and one 32-KB sector at the top or bottom of address space with all remaining sectors of 64 KB or
Physical set of eight 4-KB sectors and one 224-KB sector at the top or bottom of address space with all remaining sectors of 256 KB
Uniform sector options
Uniform 64-KB or 256-KB blocks for software compatibility with higher density and future devices
Erase suspend and resume
Erase status evaluation
100,000 Program-Erase Cycles, minimum
20 Year Data Retention, minimum
Security Features
One-Time Program (OTP) array of 1024 bytes
Block Protection:
Status Register bits to control protection against program or erase of a contiguous range of sectors
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Option for password control of read access
Technology
Cypress 65 nm MirrorBit® Technology with Eclipse™ Architecture
Supply Voltage
1.7V to 2.0V
Temperature Range / Grade
Industrial (-40°C to +85°C)
Industrial Plus (-40°C to +105°C)
Automotive (-40°C to +85°C)
Automotive (-40°C to +105°C)
Automotive (-40°C to +125°C)
Packages (All Pb-Free)
8-lead SOIC 208 mil (SOC008) — FS128S only
WSON 6 x 5 mm (WND008) — FS128S only
WSON 6 x 8 mm (WNH008)
16-lead SOIC 300 mil (SO3016 — FS256S only)
BGA-24 6 x 8 mm
5 x 5 ball (FAB024) footprint
4 x 6 ball (FAC024) footprint
Known Good Die, and Known Tested Die