Cypress Semiconductor NOR 32Mbit CFI, SPI Flash Memory 8-Pin SO, S25FL032P0XMFA010
- RS Stock No.:
- 181-7421
- Mfr. Part No.:
- S25FL032P0XMFA010
- Brand:
- Cypress Semiconductor
Subtotal (1 tray of 280 units)*
£468.16
(exc. VAT)
£561.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 280 + | £1.672 | £468.16 |
*price indicative
- RS Stock No.:
- 181-7421
- Mfr. Part No.:
- S25FL032P0XMFA010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 32Mbit | |
| Interface Type | CFI, SPI | |
| Package Type | SO | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.28 x 5.28 x 1.9mm | |
| Number of Words | 4M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 32Mbit | ||
Interface Type CFI, SPI | ||
Package Type SO | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.28 x 5.28 x 1.9mm | ||
Number of Words 4M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
The S25FL032P is a 3.0 V (2.7 V to 3.6 V), single-power-supply Flash memory device. The device consists of 64 uniform 64-KB sectors with the two (top or bottom) 64-KB sectors further split up into thirty-two 4-KB sub sectors. The S25FL032P device is fully backward compatible with the S25FL032A device. The device accepts data written to Serial Input (SI) and outputs data on Serial Output (SO). The devices are designed to be programmed in-system with the standard system 3.0-V VCC supply.
