Microchip 32Mbit SPI, SQI Flash Memory 8-Pin SOIJ, SST26VF032B-104V/SM
- RS Stock No.:
- 177-9829
- Mfr. Part No.:
- SST26VF032B-104V/SM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9829
- Mfr. Part No.:
- SST26VF032B-104V/SM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32Mbit | |
| Interface Type | SPI, SQI | |
| Package Type | SOIJ | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.26 x 5.25 x 1.98mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32Mbit | ||
Interface Type SPI, SQI | ||
Package Type SOIJ | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.26 x 5.25 x 1.98mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
The SST26VF032B Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. SST26VF032B also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, the SST26VF032B enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.
Serial Interface Architecture- Nibble-wide multiplexed I/Os with SPI-like serial command structure
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks
Software Write Protection- Individual Block-Locking
Low Power Consumption
SFDP (Serial Flash Discoverable Parameters)
Burst Modes- Continuous linear burst, 8/16/32/64 Byte linear burst with wrap-around
Flexible Erase Capability- Uniform 4 KByte sectors, Four 8 KByte top and bottom parameter overlay blocks, One 32 KByte top and bottom overlay block, Uniform 64 KByte overlay blocks
Software Write Protection- Individual Block-Locking
Low Power Consumption
SFDP (Serial Flash Discoverable Parameters)
