Microchip 2Mbit Serial-SPI Flash Memory 8-Pin USON, SST25WF020AT-40I/NP
- RS Stock No.:
- 177-9819
- Mfr. Part No.:
- SST25WF020AT-40I/NP
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9819
- Mfr. Part No.:
- SST25WF020AT-40I/NP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2Mbit | |
| Interface Type | Serial-SPI | |
| Package Type | USON | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Dimensions | 3 x 2 x 0.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2Mbit | ||
Interface Type Serial-SPI | ||
Package Type USON | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Dimensions 3 x 2 x 0.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- US
SST25WF020A is a member of the Serial Flash 25 Series family and feature a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. SPI serial flash memory is manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This Serial Flash significantly improve performance and reliability, while lowering power consumption.
Single Voltage Read and Write Operations
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
