Microchip 4Mbit Serial Flash Memory 8-Pin SOIC, SST25PF040C-40V/SN
- RS Stock No.:
- 177-9653
- Mfr. Part No.:
- SST25PF040C-40V/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9653
- Mfr. Part No.:
- SST25PF040C-40V/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4Mbit | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4Mbit | ||
Interface Type Serial | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
The 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25PF040C devices are enhanced with extended operating voltage of 2.3-3.6V. SST25PF040C SPI serial flash memories are manufactured with proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.
Single Voltage Read and Write Operations
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
