Infineon NOR 2Gbit CFI Flash Memory 64-Pin FPBGA, S70GL02GS11FHI010

Stock information currently inaccessible
RS Stock No.:
177-5302
Mfr. Part No.:
S70GL02GS11FHI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

2Gbit

Interface Type

CFI

Package Type

FPBGA

Pin Count

64

Organisation

128M x 16 bit, 256M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

13mm

Height

1mm

Width

11mm

Dimensions

13 x 11 x 1mm

Minimum Operating Temperature

-40 °C

Number of Words

128M, 256M

Series

S70GL

Number of Bits per Word

8, 16

Maximum Random Access Time

110ns

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy