Infineon 16Mbit CFI Flash Memory 48-Pin FPBGA, S29AL016J70BFI010
- RS Stock No.:
- 177-5297
- Mfr. Part No.:
- S29AL016J70BFI010
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 177-5297
- Mfr. Part No.:
- S29AL016J70BFI010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16Mbit | |
| Interface Type | CFI | |
| Package Type | FPBGA | |
| Pin Count | 48 | |
| Organisation | 1M x 16 bit, 2M x 8 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 8.15 x 6.15 x 0.76mm | |
| Maximum Random Access Time | 70ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8, 16 | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1M, 2M | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16Mbit | ||
Interface Type CFI | ||
Package Type FPBGA | ||
Pin Count 48 | ||
Organisation 1M x 16 bit, 2M x 8 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8.15 x 6.15 x 0.76mm | ||
Maximum Random Access Time 70ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8, 16 | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1M, 2M | ||
