Infineon NOR 128Mbit SPI Flash Memory 8-Pin SOIC, S25FL127SABNFI101

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5285
Mfr. Part No.:
S25FL127SABNFI101
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

128Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

128M x 1 bit, 32M x 4 bit, 64M x 2 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.91mm

Number of Words

128M, 32M, 64M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Bits per Word

1, 2, 4