Winbond 512Mbit SPI Flash Memory 16-Pin SOIC, W25M512JVFIQ/TUBE
- RS Stock No.:
- 171-2216
- Mfr. Part No.:
- W25M512JVFIQ/TUBE
- Brand:
- Winbond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2216
- Mfr. Part No.:
- W25M512JVFIQ/TUBE
- Brand:
- Winbond
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 512Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 64M x 8 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 10.49 x 7.59 x 2.34mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 64M | |
| Number of Bits per Word | 8bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 512Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 64M x 8 | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 10.49 x 7.59 x 2.34mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 64M | ||
Number of Bits per Word 8bit | ||
Maximum Operating Temperature +85 °C | ||
512M-bit Serial Flash Memory with MCP Operation, uniform 4KB sectors and Dual/Quad SPI
Concurrent Operations offering, Read while Program/Erase and Multi-Die Program/Erase
Single/Dual/Quad SPI, QPI and Dual Transfer Rate (DTR) operations
3 or 4-Byte Addressing Modes
2.7 to 3.6V power supply
4mA active read current, 1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Single/Dual/Quad SPI, QPI and Dual Transfer Rate (DTR) operations
3 or 4-Byte Addressing Modes
2.7 to 3.6V power supply
4mA active read current, 1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters (SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
