Winbond 64Mbit SPI Flash Memory 8-Pin SOIC, W74M64FVSSIQ/TUBE

Stock information currently inaccessible
RS Stock No.:
171-2196
Mfr. Part No.:
W74M64FVSSIQ/TUBE
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

64Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.38 x 5.38 x 1.91mm

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Number of Words

8M

Maximum Operating Temperature

+85 °C

The W74M32FV (32M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The W74 series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on a single 2.7V to 3.6V power supply with low current consumption. All devices are offered in space-saving packages.

More than 20-year data retention
Low Power
Wide Temperature Range
Flexible Architecture with 4KB sectors
Advanced Security Features

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy