Cypress Semiconductor NOR 32Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29GL032N90TFI040
- RS Stock No.:
- 171-1472
- Mfr. Part No.:
- S29GL032N90TFI040
- Brand:
- Cypress Semiconductor
Subtotal (1 tray of 96 units)*
£215.52
(exc. VAT)
£258.624
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | £2.245 | £215.52 |
*price indicative
- RS Stock No.:
- 171-1472
- Mfr. Part No.:
- S29GL032N90TFI040
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 32Mbit | |
| Interface Type | CFI, Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 2M x 16 bit, 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Number of Words | 2M, 4M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Random Access Time | 90ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 32Mbit | ||
Interface Type CFI, Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 2M x 16 bit, 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Number of Words 2M, 4M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Random Access Time 90ns | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
