Infineon NOR 16Mbit CFI, Parallel Flash Memory 48-Pin FBGA, S29AL016J70BFI020

Stock information currently inaccessible
RS Stock No.:
171-1467
Mfr. Part No.:
S29AL016J70BFI020
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

16Mbit

Interface Type

CFI, Parallel

Package Type

FBGA

Pin Count

48

Organisation

1M x 16 bit, 2M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

8.15 x 6.15 x 0.76mm

Maximum Random Access Time

70ns

Maximum Operating Temperature

+85 °C

Number of Words

1M, 2M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy