AMIC Technology 8Mbit SPI Flash Memory 8-Pin PDIP, A25L080-F
- RS Stock No.:
- 170-9099
- Mfr. Part No.:
- A25L080-F
- Brand:
- AMIC Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9099
- Mfr. Part No.:
- A25L080-F
- Brand:
- AMIC Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AMIC Technology | |
| Memory Size | 8Mbit | |
| Interface Type | SPI | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Mounting Type | Through Hole | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Dimensions | 9.14 x 6.6 x 3.3mm | |
| Maximum Random Access Time | 8ns | |
| Maximum Operating Temperature | +70 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 1M | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand AMIC Technology | ||
Memory Size 8Mbit | ||
Interface Type SPI | ||
Package Type PDIP | ||
Pin Count 8 | ||
Mounting Type Through Hole | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Dimensions 9.14 x 6.6 x 3.3mm | ||
Maximum Random Access Time 8ns | ||
Maximum Operating Temperature +70 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 1M | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TW
