Macronix NOR 32Mbit Serial Flash Memory 8-Pin SOP, MX25L3235EM2I-10G
- RS Stock No.:
- 170-3088
- Mfr. Part No.:
- MX25L3235EM2I-10G
- Brand:
- Macronix
Stock information currently inaccessible
- RS Stock No.:
- 170-3088
- Mfr. Part No.:
- MX25L3235EM2I-10G
- Brand:
- Macronix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Macronix | |
| Memory Size | 32Mbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 16M x 2 bit, 32M x 1 bit, 8M x 4 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 5.38 x 5.33 x 1.91mm | |
| Number of Bits per Word | 1 bit, 2 bit, 4 bit | |
| Number of Words | 16M, 32M, 8M | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Macronix | ||
Memory Size 32Mbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 16M x 2 bit, 32M x 1 bit, 8M x 4 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 5.38 x 5.33 x 1.91mm | ||
Number of Bits per Word 1 bit, 2 bit, 4 bit | ||
Number of Words 16M, 32M, 8M | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
