Macronix NOR 128Mbit Serial Flash Memory 8-Pin SOP, FCR20721

Stock information currently inaccessible
RS Stock No.:
170-3072
Mfr. Part No.:
FCR20721
Brand:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

128Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

128M x 1 bit, 32M x 4 bit, 64M x 2 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.33 x 5.38 x 1.91mm

Minimum Operating Temperature

-40 °C

Number of Words

128M, 32M, 64M

Maximum Operating Temperature

+85 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

COO (Country of Origin):
TW