Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1681-70-4C-EKE

Stock information currently inaccessible
RS Stock No.:
165-3545
Mfr. Part No.:
SST39VF1681-70-4C-EKE
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Dimensions

18.5 x 12.2 x 1.05mm

Maximum Random Access Time

70ns

Minimum Operating Temperature

0 °C

Number of Words

2M

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy