Microchip 8Mbit SPI Flash Memory 8-Pin WSON, SST25VF080B-50-4C-QAF

Stock information currently inaccessible
RS Stock No.:
165-2025
Mfr. Part No.:
SST25VF080B-50-4C-QAF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

1M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5mm

Height

0.75mm

Width

6mm

Dimensions

6 x 5 x 0.75mm

Maximum Random Access Time

8ns

Series

SST25

Number of Bits per Word

8bit

Number of Words

1M

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy