Microchip 16Mbit SPI Flash Memory 8-Pin WDFN, SST26VF016B-104V/MF

Unavailable
RS will no longer stock this product.
RS Stock No.:
159-7533
Mfr. Part No.:
SST26VF016B-104V/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16Mbit

Interface Type

SPI

Package Type

WDFN

Pin Count

8

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

Split Gate

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

6 x 5 x 0.8mm

Number of Bits per Word

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Number of Words

2M

COO (Country of Origin):
TH