Microchip 512kbit SPI Flash Memory 8-Pin SOIC, SST25VF512A-33-4C-SAE
- RS Stock No.:
- 145-8974
- Mfr. Part No.:
- SST25VF512A-33-4C-SAE
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 145-8974
- Mfr. Part No.:
- SST25VF512A-33-4C-SAE
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 4 x 5 x 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Series | SST25 | |
| Maximum Random Access Time | 12ns | |
| Number of Words | 64K | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 4 x 5 x 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Series SST25 | ||
Maximum Random Access Time 12ns | ||
Number of Words 64K | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- TW
