Cypress Semiconductor SLC NAND 1Gbit ONFI 1.0 Flash Memory 63-Pin FBGA, S34ML01G100BHI000
- RS Stock No.:
- 125-6044
- Mfr. Part No.:
- S34ML01G100BHI000
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-6044
- Mfr. Part No.:
- S34ML01G100BHI000
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Gbit | |
| Interface Type | ONFI 1.0 | |
| Package Type | FBGA | |
| Pin Count | 63 | |
| Organisation | 128M x 8 bit, 64M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | SLC NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 11mm | |
| Height | 0.75mm | |
| Width | 9mm | |
| Dimensions | 11 x 9 x 0.75mm | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Number of Words | 128M, 64M | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 25µs | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Gbit | ||
Interface Type ONFI 1.0 | ||
Package Type FBGA | ||
Pin Count 63 | ||
Organisation 128M x 8 bit, 64M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type SLC NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 11mm | ||
Height 0.75mm | ||
Width 9mm | ||
Dimensions 11 x 9 x 0.75mm | ||
Number of Bits per Word 8 bit, 16 bit | ||
Number of Words 128M, 64M | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 25µs | ||
