Cypress Semiconductor NOR 32Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29JL032J70TFI320

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.61

(exc. VAT)

£7.932

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 18£3.305£6.61
20 - 48£2.535£5.07
50 - 98£2.475£4.95
100 - 198£2.40£4.80
200 +£2.355£4.71

*price indicative

Packaging Options:
RS Stock No.:
125-5916
Mfr. Part No.:
S29JL032J70TFI320
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

2M x 16 bit, 4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Random Access Time

70ns

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8 bit, 16 bit

Number of Words

2M, 4M

Minimum Operating Temperature

-40 °C

Number of Banks

2