Infineon NOR 512Mbit CFI, Parallel Flash Memory 56-Pin TSOP, S29GL512S10TFI010

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-5884
Mfr. Part No.:
S29GL512S10TFI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

56

Organisation

32M x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 14.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Number of Words

32M

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

100ns