Cypress Semiconductor NOR 64Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29GL064N90TFI040

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-5261
Mfr. Part No.:
S29GL064N90TFI040
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

64Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

4M x 16 bit, 8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Random Access Time

90ns

Maximum Operating Temperature

+85 °C

Number of Words

4M, 8M

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy