Cypress Semiconductor NOR 8Mbit CFI, Parallel Flash Memory 48-Pin TSOP, S29AL008J70TFI020

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-4584
Mfr. Part No.:
S29AL008J70TFI020
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Mbit

Interface Type

CFI, Parallel

Package Type

TSOP

Pin Count

48

Organisation

1M x 8 bit, 512K x 16 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

18.5 x 12.1 x 1.05mm

Number of Bits per Word

8 bit, 16 bit

Number of Words

1M, 512K

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

70ns