Cypress Semiconductor NOR 256Mbit CFI, Quad-SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFI010
- RS Stock No.:
- 125-4581
- Mfr. Part No.:
- S25FL256SAGMFI010
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-4581
- Mfr. Part No.:
- S25FL256SAGMFI010
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256Mbit | |
| Interface Type | CFI, Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 10.3mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Banks | 2 | |
| Number of Words | 32M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256Mbit | ||
Interface Type CFI, Quad-SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 10.3mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Banks 2 | ||
Number of Words 32M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
