Infineon NAND 2Gbit Parallel Flash Memory 48-Pin TSOP, S34ML02G200TFI000
- RS Stock No.:
- 124-2673
- Mfr. Part No.:
- S34ML02G200TFI000
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-2673
- Mfr. Part No.:
- S34ML02G200TFI000
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Gbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 128M x 16 bit, 256M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8, 16 | |
| Maximum Random Access Time | 30µs | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M, 256M | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Gbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 128M x 16 bit, 256M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8, 16 | ||
Maximum Random Access Time 30µs | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M, 256M | ||
