Infineon 256Mbit CFI Flash Memory 64-Pin FPBGA, S29GL256P10FFI020
- RS Stock No.:
- 124-2666
- Mfr. Part No.:
- S29GL256P10FFI020
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 124-2666
- Mfr. Part No.:
- S29GL256P10FFI020
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256Mbit | |
| Interface Type | CFI | |
| Package Type | FPBGA | |
| Pin Count | 64 | |
| Organisation | 256M x 1 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 13 x 11 x 1mm | |
| Maximum Random Access Time | 110ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 256M | |
| Number of Bits per Word | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256Mbit | ||
Interface Type CFI | ||
Package Type FPBGA | ||
Pin Count 64 | ||
Organisation 256M x 1 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 13 x 11 x 1mm | ||
Maximum Random Access Time 110ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 256M | ||
Number of Bits per Word 1 | ||
Minimum Operating Temperature -40 °C | ||
