Infineon 16Mbit CFI Flash Memory 48-Pin FPBGA, S29AL016J70BFI010

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-2658
Mfr. Part No.:
S29AL016J70BFI010
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

16Mbit

Interface Type

CFI

Package Type

FPBGA

Pin Count

48

Organisation

1M x 16 bit, 2M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

8.15 x 6.15 x 0.76mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

70ns

Number of Words

1M, 2M

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8, 16

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy