Infineon NOR 256Mbit SPI Flash Memory 8-Pin WSON, S25FL256SAGNFI000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-2652
Mfr. Part No.:
S25FL256SAGNFI000
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256Mbit

Interface Type

SPI

Package Type

WSON

Pin Count

8

Organisation

128M x 2 bit, 256M x 1 bit, 64M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

8 x 6 x 0.75mm

Number of Words

128M, 256M, 64M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Bits per Word

1, 2, 4

Serial-SPI NOR Flash Memory, Cypress Semiconductor


High performance

Low pin-count Quad SPI (Serial Peripheral Interface)

Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.