Infineon NOR 32Mbit SPI Flash Memory 8-Pin SOIC W, S25FL132K0XMFI011

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-2646
Mfr. Part No.:
S25FL132K0XMFI011
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC W

Pin Count

8

Organisation

16M x 2 bit, 32M x 1 bit, 8M x 4 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

5.28mm

Height

1.91mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.91mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

1, 2, 4

Number of Words

16M, 32M, 8M

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy