Infineon NOR 128Mbit SPI Flash Memory 8-Pin WSON, S25FL128SAGNFI000
- RS Stock No.:
- 124-2643
- Mfr. Part No.:
- S25FL128SAGNFI000
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2643
- Mfr. Part No.:
- S25FL128SAGNFI000
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128Mbit | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 8 x 6 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 1, 2, 4 | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 128M, 32M, 64M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128Mbit | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Organisation 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 8 x 6 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 1, 2, 4 | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 128M, 32M, 64M | ||
