Microchip 4Mbit SPI, SQI Flash Memory 8-Pin SOIC, SST26WF040B-104I/SN
- RS Stock No.:
- 111-5574
- Mfr. Part No.:
- SST26WF040B-104I/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 111-5574
- Mfr. Part No.:
- SST26WF040B-104I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4Mbit | |
| Interface Type | SPI, SQI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 1M x 4 bit, 2M x 2 bit, 4M x 1 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | Split Gate | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Dimensions | 4.9 x 6 x 1.25mm | |
| Number of Words | 1M, 2M, 4M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 1 bit, 2 bit, 4 bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4Mbit | ||
Interface Type SPI, SQI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 1M x 4 bit, 2M x 2 bit, 4M x 1 bit | ||
Mounting Type Surface Mount | ||
Cell Type Split Gate | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Dimensions 4.9 x 6 x 1.25mm | ||
Number of Words 1M, 2M, 4M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 1 bit, 2 bit, 4 bit | ||
Maximum Operating Temperature +85 °C | ||
