Delkin Devices SLC 128 GB SD Memory 8-Pin, S31HFSTL2-U3000-3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£157.42

(exc. VAT)

£188.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£157.42
5 +£152.70

*price indicative

RS Stock No.:
763-249
Mfr. Part No.:
S31HFSTL2-U3000-3
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

128GB

Product Type

Memory

Interface Type

SD

Pin Count

8

Maximum Clock Frequency

2kHz

Mount Type

Plug-in

Cell Type

SLC

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Standards/Approvals

CE

Width

11mm

Length

15mm

Series

S31HFSTL2

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices microSD card is engineered for demanding applications in industrial environments. This card excels in providing robust storage solutions for systems requiring high endurance and reliability. With its Advanced SLC NAND flash technology, it ensures optimal performance in write-intensive workloads, making it especially suitable for data capture in critical applications such as telecommunications, medical devices, and transportation. The card operates effectively across a wide temperature range, thereby catering to various operational conditions. Additionally, it is designed with sophisticated wear leveling and bad Block management features, guaranteeing prolonged lifespan and dependable functionality even in the most rugged conditions.

Built with high endurance SLC NAND flash for impressive durability

Supports temperature ranges from -40°C to +85°C for extreme operational reliability

Provides exceptional read speeds of up to 95 MB/s and write speeds of up to 85 MB/s

Utilises sophisticated wear leveling to enhance data reliability and card longevity

Features robust bad Block management for maintaining performance over time

MTBF rate of over 3,000,000 hours ensures extended use

Designed to withstand shock levels of up to 1,500G for added durability in harsh environments

Operating voltages from 2.7 to 3.6 V accommodate various electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy