- RS Stock No.:
- 787-3713
- Brand:
- RS PRO
45 In stock - FREE next working day delivery available
Added
Price Each
£2.10
(exc. VAT)
£2.52
(inc. VAT)
Units | Per unit |
1 - 9 | £2.10 |
10 - 19 | £2.01 |
20 + | £1.98 |
- RS Stock No.:
- 787-3713
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Pink Washproof Strapping
Ideal for securing dressings for environments in contact with oil or water
Waterproof
Latex free
Can be easily applied to awkward areas such as joints
Dimensions: 2.5cm x 5m
Waterproof
Latex free
Can be easily applied to awkward areas such as joints
Dimensions: 2.5cm x 5m
Specifications
Attribute | Value |
---|---|
Colour | Pink |
Length | 5m |
Width | 25mm |