- RS Stock No.:
- 787-3672
- Brand:
- RS PRO
4 In stock - FREE next working day delivery available
Added
Price Each
£33.20
(exc. VAT)
£39.84
(inc. VAT)
Units | Per unit |
1 - 9 | £33.20 |
10 - 19 | £31.88 |
20 + | £30.88 |
- RS Stock No.:
- 787-3672
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Red Cotton Blanket
Multi Purpose Blankets
Warm and comfortable
General use
Washable
Dimensions: 150x200cm
100% cotton
Warm and comfortable
General use
Washable
Dimensions: 150x200cm
100% cotton
Specifications
Attribute | Value |
---|---|
Type | Blanket |
Material | Cotton |
Colour | Red |
Length | 1.5m |
Width | 2m |
Related links
- RS PRO Cotton G4 Grade 394 x 495 x 45mm
- RS PRO Cotton G4 Grade 292 x 594 x 45mm
- RS PRO Cotton G4 Grade 495 x 594 x 45mm
- RS PRO Cotton G4 Grade 495 x 622 x 45mm
- RS PRO Cotton G4 Grade 495 x 594 x 95mm
- RS PRO Foil Blanket X 1.3m
- RS PRO Red Cotton Cap
- Traffi Red Cotton Chemical Resistant Work Gloves Small, Nitrile Coating