RS PRO Brown Bandage Plaster, 120 Per Package
- RS Stock No.:
- 285-4707
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 285-4707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Plaster | |
| Colour | Brown | |
| Quantity Per Package | 120 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Plaster | ||
Colour Brown | ||
Quantity Per Package 120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO A-Care Fabric Plasters, Assorted Sizes
A-Care Economy Latex Free Fabric Dressings are designed to treat a variety of injuries, providing an effective solution for all types of wounds. Made from light, elasticated fabric, each latex-free dressing is strong and secure, capable of withstanding regular hand washing to protect the injury. The dressings stretch, bend, flex, and conform to body contours for maximum adhesion, especially over awkward areas such as fingertips and knuckles. This prevents lifting and edge curling, keeping the wound clean and comfortable. These durable fabric plasters are both hypoallergenic and latex-free, suitable for a diverse range of patients, including those with skin complaints or allergies.
Features and Benefits
Variety: includes six sizes for versatile wound coverage
Hypoallergenic: ideal for those with sensitive skin
Adhesive: strong adhesion for secure wound protection
Versatile: suitable for medical facilities and home first aid kits
Hygienic: sterile and latex-free
Hypoallergenic: ideal for those with sensitive skin
Adhesive: strong adhesion for secure wound protection
Versatile: suitable for medical facilities and home first aid kits
Hygienic: sterile and latex-free
Applications
Medical facilities
Home first aid kits
Home first aid kits
Additional Information
Kit contents: Box of 120 plasters in assorted sizes
Key standards: Hypoallergenic and latex-free
Key standards: Hypoallergenic and latex-free
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pink Plasters Plaster, 120 Per Package
- RS PRO Bandage, 6 Per Package
- RS PRO White Bandage Strip, 50 Per Package 75mm
- RS PRO Fabric First Aid Bandages Plaster, 20 Per Package
- RS PRO Pink First Aid Bandages Plaster, 20 Per Package
- RS PRO Pink First Aid Bandages Plaster, 100 Per Package
- RS PRO Blue First Aid Bandages Plaster, 100 Per Package
- RS PRO Pink First Aid Bandages Plaster, 40 Per Package
