Kimberly Clark White Wipe, 10944 Per Package 210mm, X 110mm
- RS Stock No.:
- 766-722
- Mfr. Part No.:
- 3020
- Brand:
- Kimberly Clark
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 766-722
- Mfr. Part No.:
- 3020
- Brand:
- Kimberly Clark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kimberly Clark | |
Type | Wipe | |
Colour | White | |
Quantity Per Package | 10944 | |
Length | 210mm | |
Width | 110mm | |
Select all | ||
---|---|---|
Brand Kimberly Clark | ||
Type Wipe | ||
Colour White | ||
Quantity Per Package 10944 | ||
Length 210mm | ||
Width 110mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Kleenex® KIMCARE* Medical Wipes
These KIMTECH* Medical Wipes offer a unique combination of low-lint soft tissue with multi-ply absorbency that is ideal for a multitude of tasks.