Cederroth Plastic Green Wound Care Dispenser Plaster Dispenser, 2 X 4,5m Per Package 14.5cm
- RS Stock No.:
- 638-882
- Mfr. Part No.:
- 510004108
- Brand:
- Cederroth
Subtotal (1 unit)*
£38.63
(exc. VAT)
£46.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 23 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £38.63 |
*price indicative
- RS Stock No.:
- 638-882
- Mfr. Part No.:
- 510004108
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cederroth | |
Type | Plaster Dispenser | |
Material | Plastic | |
Colour | Green | |
Quantity Per Package | 2 X 4,5m | |
Length | 14.5cm | |
Select all | ||
---|---|---|
Brand Cederroth | ||
Type Plaster Dispenser | ||
Material Plastic | ||
Colour Green | ||
Quantity Per Package 2 X 4,5m | ||
Length 14.5cm | ||
The Cederroth Soft Foam Bandage 2-in-1 Dispenser is a compact and efficient first aid solution designed for quick and easy care of minor wounds. It comes pre-loaded with two sizes of Soft Foam Bandage Blue and features an integrated knife for effortless application, along with clear instructions for user convenience. Its space-saving design allows for easy wall mounting, even in small areas. The dispenser includes a locking mechanism to prevent waste and can be easily opened with a refill key for quick restocking. A transparent cover protects the contents from dust and dirt, ensuring cleanliness and readiness at all times.
Easy to use
Integrated knife
Easy to see when a refill is needed
Locked dispenser that is easily opened with a special key
Integrated knife
Easy to see when a refill is needed
Locked dispenser that is easily opened with a special key