Cederroth Polyurethane Foam Blue, Green Self Adhesive Bandage Dispenser, 1Box Per Package 4.5m
- RS Stock No.:
- 279-926
- Mfr. Part No.:
- 51011024
- Brand:
- Cederroth
Subtotal (1 unit)*
£28.66
(exc. VAT)
£34.39
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | £28.66 |
*price indicative
- RS Stock No.:
- 279-926
- Mfr. Part No.:
- 51011024
- Brand:
- Cederroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cederroth | |
Type | Dispenser | |
Material | Polyurethane Foam | |
Colour | Blue, Green | |
Quantity Per Package | 1Box | |
Length | 4.5m | |
Select all | ||
---|---|---|
Brand Cederroth | ||
Type Dispenser | ||
Material Polyurethane Foam | ||
Colour Blue, Green | ||
Quantity Per Package 1Box | ||
Length 4.5m | ||
- COO (Country of Origin):
- CN
The Cederroth Soft Foam Bandage Dispenser contains Soft Foam Bandage Blue, designed for use on minor wounds. The dispenser includes CE-labelled medical devices for safety. It is ideal for quick and easy application of bandages in a controlled and hygienic manner.
Soft foam bandage blue 4.5m x 6cm Blue
Soft foam refill available in beige and black
Soft foam refill available in beige and black