RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS Stock No.:
- 787-3511
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3511
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 1 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Kit/Refill Contents | Adhesive Tape, Bandage, Blanket, Clothing Cutter, Disposable Gloves, Dressing, Face Shield, First Aid Guide, Plasters, Safety Pins, Wipes | |
| Case Material | Vinyl | |
| Height | 260 mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 1 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Kit/Refill Contents Adhesive Tape, Bandage, Blanket, Clothing Cutter, Disposable Gloves, Dressing, Face Shield, First Aid Guide, Plasters, Safety Pins, Wipes | ||
Case Material Vinyl | ||
Height 260 mm | ||
Width 210mm | ||
RoHS Status: Not Applicable
Contents
Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings (18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings (18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
