Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-3505
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Kit/Refill Contents | Adhesive Tape, Bandage, Blanket, Clothing Cutter, Disposable Gloves, Dressing, Face Shield, First Aid Guide, Plasters, Safety Pins, Wipes | |
| Depth | 120 mm | |
| Height | 300 mm | |
| Width | 330mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Kit/Refill Contents Adhesive Tape, Bandage, Blanket, Clothing Cutter, Disposable Gloves, Dressing, Face Shield, First Aid Guide, Plasters, Safety Pins, Wipes | ||
Depth 120 mm | ||
Height 300 mm | ||
Width 330mm | ||
RoHS Status: Not Applicable
Contents
Burn Dressings (10 x 10 cm)
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings(18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
Clothing Cutters
Guidance Leaflet
HypaBand Conforming Bandages
HypaBand Safety Pins
HypaClean Sterile Wipes
HypaCover Eye Dressings
HypaCover Finger Dressings
HypaCover First Aid Dressings (12 x 12 cm)
HypaCover First Aid Dressings(18 x 18 cm)
HypaGuard Face Shields
HypaGuard Foil Blankets
HypaPlast Microporous Tape (2.5cm x 5m)
HypaPlast Washproof Plasters
HypaTouch Nitrile Gloves (Pair)
Triangular Bandage
