RS PRO First Aid Cabinet for 50 Person/People, Wall Mounted

Stock information currently inaccessible
RS Stock No.:
787-3495
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

50

Kit Type

First Aid Cabinet

Case Type

Wall Mounted

Kit/Refill Contents

Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes

Case Material

Metal

Depth

180mm

Height

460mm

Width

340mm

Standards Met

HSE

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Wall Mounted First Aid Kit for 50 People, 460 mm x 340 mm x 180 mm


You can mount this RS PRO first aid kit on the wall in your home or workspace to provide easy access to first aid. It has enough supplies to help up to 50 people deal with minor injuries and accidents.
The kit is compliant with HSE (Health and Safety England) requirements, stocked with a full range of items, including bandages, plasters and gloves. Its container is made from metal, giving it an excellent level of durability and sturdiness to offer a long lifespan. The box also has two shelves built inside it, allowing you to organise the supplies more efficiently.
This cabinet-style first aid kit has a lockable door and is supplied with two keys, giving secure access to a limited number of people and protecting its contents from others. This makes it an ideal safety solution for schools, public transport, and commercial spaces.

Features and Benefits


• Metal case material
• Wall-mounted case type
• Depth of 180 mm
• Height of 460 mm
• Width of 340 mm
• First aid kit type
• Contents include bandage, disposable gloves, dressing, eye pad, first aid guide, plasters, safety pins and wipes kit/refill contents
• Serves a maximum of 50 persons

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy