RS PRO First Aid Kit for 10 Person/People, Wall Mounted

Stock information currently inaccessible
RS Stock No.:
787-3436
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

10

Kit Type

First Aid Kit

Case Type

Wall Mounted

Kit/Refill Contents

Bandage, Disposable Gloves, Dressing, Eye Pad, Plasters, Safety Pins, Wipes

Depth

50 mm

Height

270 mm

Width

215mm

RoHS Status: Not Applicable

Contents

Disposable Gloves
Guidance Leaflet
Safety Pins
Sterile Dressings with Pad (Large)
Sterile Dressings with Pad (Medium)
Sterile Eye Pads with Bandage
Sterile Washproof Plasters
Triangular Bandage
Wipes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy