RS PRO First Aid Kit for 50 Person/People, Wall Mounted

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
499-1310
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

50

Kit Type

First Aid Kit

Case Type

Wall Mounted

Kit/Refill Contents

Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes

Depth

120 mm

Height

295 mm

Width

350mm

RoHS Status: Not Applicable

RS PRO Wall Mounted First Aid Kit for 50 People, 295 mm x 350 mm x 120 mm


This first aid kit from RS PRO is suitable for meeting the needs of a working environment with up to 50 people. It's fully stocked with all the essential items for treating minor injuries and conforms to HSE (Health and Safety England) regulations. You can mount it on a wall for quick access and more efficient organisation of your space.
The kit is housed in a polypropylene (PP) box, which offers a good level of sturdiness and toughness to resist impact and wear, as well as being lightweight for easy portability. Its regulation green and white design makes it simple for anyone in the space to find quickly in an emergency.
All dressings and other items in this kit are sterile and easily disposable, to ensure your space is as safe as possible. Use it for kitchens, workshops, and offices.

Features and Benefits


• Wall-mounted case type
• Depth of 120 mm
• Height of 295 mm
• Width of 350 mm
• First aid kit type
• Kit/refill contents include bandage, disposable gloves, dressing, eye pad, first aid guide, plasters, safety pins and wipes
• Serves a maximum of 50 people