RS PRO First Aid Kit for 50 Person/People, Wall Mounted
- RS Stock No.:
- 367-0999
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 367-0999
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 50 | |
| Kit Type | First Aid Kit | |
| Case Type | Wall Mounted | |
| Kit/Refill Contents | Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes | |
| Case Material | ABS | |
| Depth | 117mm | |
| Height | 295mm | |
| Width | 350mm | |
| Standards Met | HSE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 50 | ||
Kit Type First Aid Kit | ||
Case Type Wall Mounted | ||
Kit/Refill Contents Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes | ||
Case Material ABS | ||
Depth 117mm | ||
Height 295mm | ||
Width 350mm | ||
Standards Met HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
This kit includes:
- Disposable Gloves x 5 Pairs
- First Aid Guide
- Moist Wipe x 20
- Safety Pin x 12
- Sterile Dressing (Large) x 4
- Sterile Dressing (Medium) x 12
- Sterile Eye Pad x 6
- Sterile Wash Proof Plaster x 60
- Triangular Bandage x 6
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
