Milwaukee First Aid Kit Carrying Case

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-4416
Mfr. Part No.:
4932479638
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

First Aid Kit

Kit Type

First Aid Kit

Kit Contents

1x Bandage7.5 cm x 4 m, 1x CPR Face Shield, 1xEmergency Foil Blanket Silver/Silver 140 x 210 cm, 1x Scissors 7.5 in x 190 mm, 1x Sterile Geldressing 10 x 10 cm, 1x Tape 2.5 cm x 10 m Roll, 20xSaline Cleansing Wipes - Box 100, 2x Fabric Assorted Plasters env 20, 2x Finger Dressing, 2x HSE Eye Pad, 2x HSE largedressing 18 x 18 cm, 2x HSE Medium Dressing 12 x 12 cm, 2x Non-woven Tri-bandage 90 x 90 x 127cm, 6x Nitrile Gloves Powder Free Large Pair

Case Type

Carrying Case

Food Safe

No

Case Material

Polymer

Depth

386mm

Height

117mm

Width

249mm

Standards/Approvals

BS 8599-1

RoHS Status: Exempt

COO (Country of Origin):
IL

Milwaukee First Aid Kit, 386mm Depth, 249mm Width - 4932479638


This first aid kit provides a compact, jobSITe-ready solution for immediate medical response on construction and industrial SITes. Designed to SIT within modular storage systems, it offers organised internal storage and weather resistance so teams in automation, electronics, electrical and mechanical trades can access essential supplies quickly during incidents.

Features & Benefits


• IP65 rated weather seal keeps contents dry and clean
• Impact-resistant polymer Shell withstands jobsite knocks
• Five removable bins with no-travel Seals prevent content migration
• Internal modular bins are removable and mountable for organisation
• Red coloured Compact case enables Rapid Visual identification

**Applications**


• Suitable for onsite machinery maintenance teams in heavy industry
• Ideal for electrical contractors working in variable weather
• Used for first response in mechanical workshops and fabrication yards
• Can be used by automation engineers during commissioning visits
• Suitable for electronics technicians at live test sites

How is the kit protected against dust and water ingress?


The enclosure includes an IP65-rated seal that limits dust entry and resists low-pressure water jets to maintain internal hygiene.

What materials provide durability for frequent site handling?


The outer case is formed from impact-resistant polymer to tolerate drops and rough handling common on sites.

How does the internal layout prevent items mixing during transit?


Bins are fitted with no-travel Seals so contents remain segregated when the case is moved between locations.

Can I integrate this with other site storage solutions?


The case is compatible with modular storage systems used on sites, allowing it to be stacked or secured alongside other organisers.

What visibility features assist Rapid identification in emergencies?


The case uses a red colouring to aid quick recognition among tool storage on busy job sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy