RS PRO First Aid Station for 25 → 100 Person/People, Wall Mounted
- RS Stock No.:
- 222-3786
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£131.54
(exc. VAT)
£157.85
(inc. VAT)
- RS Stock No.:
- 222-3786
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Persons Served | 25 → 100 | |
| Kit Type | First Aid Station | |
| Case Type | Wall Mounted | |
| Food Compatible | No | |
| Kit/Refill Contents | First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters | |
| Case Material | Polypropylene | |
| Depth | 720mm | |
| Height | 140mm | |
| Width | 403mm | |
| Standards Met | BS 8599-2 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Persons Served 25 → 100 | ||
Kit Type First Aid Station | ||
Case Type Wall Mounted | ||
Food Compatible No | ||
Kit/Refill Contents First Aid Kit X1 First Aid Guidance Leaflet, X1 Clothing Cutters, X2 Burn Dressings 10X10cm, X2 HypaBand Confirming Bandages 7.5cm, X2 HypaGuard Face Shield, X3 HypaCover Eye Dressings, X3 HypaGuard Foil Blankets, X3 HypaGuard Microporous Tapes 2.5cm, X4 HypaBand Triangular Bandages, X4 HypaCover Finger Dressings, X4 HypaCover First Aid Dressings 18X18cm, X6 HypaCover First Aid Dressings 12X12cm, X12 HypaTouch Nitrile Gloves, X40 HypaClean Sterile Wipes, X100 HypaPlast Washproof Plasters | ||
Case Material Polypropylene | ||
Depth 720mm | ||
Height 140mm | ||
Width 403mm | ||
Standards Met BS 8599-2 | ||
RoHS Status: Exempt
RS PRO First Aid Station
The case comes with a wall bracket featuring an innovative one-handed quick-release catch, and 2 tamper-proof studs to deter people from opening the kit unnecessarily. This greatly simplifies regular first aid inspections (as recommended by the HSE) as you can see at a glance whether the kit has been opened and contents removed.
To ensure the first aid kit wont be opened for minor incidents, the RS PRO First Aid Kit Station includes three handy dispensers to give quick access to popular items without depleting the kit.
Plasters are the most commonly used item and the most likely to be taken for home use, to prevent this a specially designed dispenser exposes the adhesive on the plaster for immediate use. The dispenser is locked to prevent the plaster packet from being removed.
In addition, this kit contains an eyewash dispenser featuring 20ml sterile saline eyewash pods, for rinsing small irritants out of the eye or to cleanse wounds.
Finally, the sterile moist wipe dispenser includes individually wrapped sterile wipes which are suitable for cleaning wounds and surrounding skin before applying a dressing.
The station is supplied with a plastic A5 frame and 4 first aider inserts, allowing you to write the names and locations of up to five first aiders, so people know where to turn if an injury or emergency occurs.
Each component fits onto an eye-catching poster with designated areas for each item alongside clear step-by-step first aid guidance with illustrations, giving easy access to lifesaving information including how to do the primary survey and perform CPR.
Wall fixings and instructions are provided.
Features and Benefits
- Fully stocked with first aid supplies
- Most commonly used supplies are able to be used without opening the entire kit
- Face shields and gloves provided to prevent contamination
- Wall-mounted so the kit is in an easily identifiable space in a workplace, first aid room or home environment
- Different size plasters and dressings included
- British Standard Compliant

