RS PRO First Aid Kit for 50 Person/People, Carrying Case, Wall Mounted

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£181.39

(exc. VAT)

£217.67

(inc. VAT)

RS Stock No.:
168-137
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

50

Kit Type

First Aid Kit

Case Type

Carrying Case, Wall Mounted

Kit/Refill Contents

Bandage, Disposable Gloves, Dressing, Eye Pad, First Aid Guide, Plasters, Safety Pins, Wipes

Depth

120 mm

Height

295 mm

Width

350mm

RoHS Status: Exempt

COO (Country of Origin):
GB