RS PRO Sharps Disposal Kit 120 mm 300 mm 350mm
- RS Stock No.:
- 181-1524
- Brand:
- RS PRO
Subtotal (1 unit)*
£78.11
(exc. VAT)
£93.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.11 |
*price indicative
- RS Stock No.:
- 181-1524
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sharps Disposal Kit | |
| Sub Type | Kit | |
| Height | 120mm | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sharps Disposal Kit | ||
Sub Type Kit | ||
Height 120mm | ||
Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Evolution Sharps Disposable Kit is designed for the safe removal of needles, syringes and lancets. Including a 65cm long, Safe Hand Grabbing Device that is ideal for picking up biohazard, sharps and any hazardous materials. Forceps and sharps bins for disposing of discarded sharps. The kit comes with an optional puncture resistant TurtleSkin 330 glove. This provides level 4 cut resistance, excellent puncture resistance and amazing dexterity for the palm and fingertips.
Ultimate protection from hazardous sharps
Aids the removal, containment and disposal of discarded needles and syringes
Includes Safe Hand grabbing device, disinfectant wipes and sprays
Housed in a durable plastic case
Size: 30 x 35 x 12cm
For extra protection choose K594 which includes a large pair of TurtleSkin CP Insider 430 needle resistant gloves
Related links
- RS PRO Sharps Disposal Kit 80 mm 150 mm 235mm
- Crest Medical Body Fluids & Sharps Disposal Kit 295 mm 93 mm 310mm
- RS PRO Body Fluids Spill Kit 120 mm 350 mm 300mm
- Liscombe Sharps Disposal Bin 103mm
- First Aid Equipment
- RS PRO 1L Yellow Snap-On Polypropylene Sharps Disposal Bin
- RS PRO Grey Steel Ventilated Top Cover 423 mm 350mm
- RS PRO Aluminium Unventilated Top Cover, 3 U 423 mm 350mm
