Switchcraft, EHFW 6 Way Straight Panel Mount I/O Firewire Connector, Socket

Stock information currently inaccessible
RS Stock No.:
878-7178
Mfr. Part No.:
EHFWX2X
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Gender

Female

Number of Contacts

6

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Wire Lead

Series

EHFW

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy